| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRYI-S13 |
ECC06DRYI-S13
| Heilind Number: | SULECC06DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRYIS13, a reliable and high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures secure connections in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The Full Bellow contact type and gold plating offer excellent signal integrity, while the termination method of Card Extender facilitates easy installation. With a straddle orientation and 2 rows of 12 positions, this connector is perfect for board-to-board connections. Its wide operating temperature range of -65 to 125°C ensures reliable performance even in harsh conditions. Trust the ECC06DRYIS13 for your connectivity needs in aerospace, defense, and other hi-rel industries.

