ECC06DRYI

Heilind Number:SULECC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYI

Detailed Description

The ECC06DRYI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gender specification of female, it is ideal for use in various electronic devices. The connector has two rows with a pitch of 2.54 mm, allowing for secure and stable connections. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a full bellow contact type and 12 positions, it provides optimal signal integrity. The termination method is through-hole, with matte tin plating for soldering. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, it offers compact yet robust connectivity. Whether used in aerospace, telecommunications, or industrial applications, the ECC06DRYI guarantees high reliability and performance.