ECC06DRYN-S13

Heilind Number:SULECC06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYN-S13

Detailed Description

Introducing the ECC06DRYNS13, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and 12 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the full bellow contact type and straddle orientation provide stability during operation. Rated for 700 VAC and 3A, it meets stringent industry standards. Featuring a termination method of card extender and termination plating in matte tin, this connector offers durability and ease of installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ECC06DRYNS13 is a compact yet robust solution for your PCB connectivity needs.