ECC06DRYN

Heilind Number:SULECC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYN

Detailed Description

The ECC06DRYN is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures excellent conductivity and corrosion resistance. With a 2-row design and 12 positions, it offers ample connectivity options. The straight orientation and no mounting requirement make installation a breeze. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the ECC06DRYN sets a new standard for reliability and durability in board-to-board and card edge connectors.