ECC06DRYS-S13

Heilind Number:SULECC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYS-S13

Detailed Description

Introducing the ECC06DRYSS13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and dual-row configuration, this female connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. Operating at an amperage of 3A and 700VAC voltage, it meets stringent performance requirements. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a total of 12 positions, it offers versatile connectivity options. Its straddle orientation and side hole mount type make it easy to integrate into PCB layouts. Suitable for a wide range of industries, including aerospace and defense, the ECC06DRYSS13 guarantees high-quality, high-reliability connectivity in demanding environments.