ECC06DRYS

Heilind Number:SULECC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYS

Detailed Description

Introducing the ECC06DRYS, a high-performance board-to-board PCB connector ideal for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. The female gender, 2-row design, and side hole mounting offer versatility in installation. Thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The straight orientation and 12 positions accommodate complex PCB layouts. With a tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width), it's space-efficient. The ECC06DRYS is designed for durability, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced longevity. This connector is a dependable solution for critical electronic systems.