ECC06DSXH

Heilind Number:SULECC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DSXH
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DSXH

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU ECC06DSXH, engineered for high-performance board-to-board and card edge connections. With a compact design featuring a single row of 6 positions and a pitch of 2.54mm, this connector ensures reliable data and power transmission. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Constructed with phosphor bronze contacts plated in gold and a full bellow contact type, it offers superior conductivity and durability. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it's suitable for various environments. The matte tin termination plating enhances its longevity. With a connector height of 10.95mm and width of 8.38mm, it's space-efficient. Rest assured, our ECC06DSXH connector is compliant with RoHS standards, making it an ideal choice for your connectivity needs.