ECC06DSXI

Heilind Number:SULECC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULECC06DSXI

Detailed Description

The ECC06DSXI is a high-performance Board-To-Board PCB Connector designed for reliable and efficient electrical connections. Featuring a single row with six positions, this female connector is crafted from durable PBT and Phosphor Bronze materials, ensuring longevity and stability in operation. The termination method is through-hole, making it easy to install on circuit boards. With a 2.54mm pitch and full bellow contact type plated with gold, it guarantees optimal conductivity and signal integrity. Operating at voltage levels of up to 700 VAC and amperage of 3A, it is suitable for various electronic applications. Its straight orientation and threaded mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in performance even in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for use in space-constrained PCB designs. Perfect for high-reliability applications, the ECC06DSXI is a dependable solution for your connectivity needs.