ECC06DTAD

Heilind Number:SULECC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTAD

Detailed Description

Introducing the ECC06DTAD, a high-performance Board To Board PCB Connector designed for demanding industrial applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle orientation with a clearance hole mount type offers versatile installation options. The 12 gold-plated contact positions, rated for 3A at 700VAC, guarantee efficient power transmission. The Thru Hole termination method with matte tin plating ensures secure solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC06DTAD is a trusted solution for critical electronic systems. With its compact size (9.4mm width, 15.49mm height), this connector is ideal for space-constrained PCB designs. Trust in the ECC06DTAD for high-reliability interconnect solutions.