ECC06DTAH

Heilind Number:SULECC06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTAH

Detailed Description

Introducing the ECC06DTAH, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 12 contact positions, with a pitch of 2.54mm (.1 in) for easy integration. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method with matte tin plating guarantees secure and stable connections. Compact in size with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), the ECC06DTAH is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers high reliability and performance. Upgrade your connectivity solutions with the ECC06DTAH.