| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DTAN |
ECC06DTAN
| Heilind Number: | SULECC06DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DTAN, a high-performance board-to-board PCB connector designed for precision and reliability. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. Featuring two rows with 12 positions each, it allows for seamless connectivity in complex electronic systems. The gold-plated Phosphor Bronze contacts ensure optimal signal transmission, rated for up to 3A and 700VAC. Its right-angle orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECC06DTAN for top-quality interconnect solutions in your projects.

