ECC06DTAS

Heilind Number:SULECC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTAS

Detailed Description

Introducing the ECC06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts on phosphor bronze provide excellent conductivity, while the loop bellow contact type guarantees secure mating. With 12 positions and a 2.54mm pitch, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ECC06DTAS for durable and high-reliability board-to-board connections.