ECC06DTBH

Heilind Number:SULECC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTBH

Detailed Description

Introducing the ECC06DTBH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions with a contact type of Loop Bellow for secure and reliable mating. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts offer excellent conductivity, suitable for applications requiring a maximum of 3A and 700VAC. With a clearance hole mount type and right-angle orientation, installation is convenient even in tight spaces. The connector's operating temperature range of -65 to 125°C makes it ideal for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees robust solder connections. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC06DTBH ensures seamless data and power transmission, meeting the highest standards of performance and reliability.