ECC06DTBI-S189

Heilind Number:SULECC06DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTBI-S189

Detailed Description

Introducing the ECC06DTBIS189, a high-performance Board To Board PCB Connector designed for reliability in demanding electronic applications. This female connector features two rows with a total of 12 positions, allowing for efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures seamless connectivity even in high-power systems. The termination method of Thru Hole and contact plating of gold on phosphor bronze contacts guarantee excellent conductivity and long-term durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. The right-angle orientation and threaded mount type offer flexibility in installation, while the matte tin termination plating enhances solderability. Measuring at a compact 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB layouts. Trust the ECC06DTBIS189 for secure and efficient board-to-board connections in your electronic designs.