| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DTBI |
ECC06DTBI
| Heilind Number: | SULECC06DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 12 female contacts made of sturdy Phosphor Bronze with Gold plating, ensuring reliable conductivity. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and capable of handling up to 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide efficient signal transmission. With a pitch of 2.54mm and a low profile of just 15.49mm, it offers space-saving connectivity. Trust the ECC06DTBI for your critical electronic connections.

