| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DTBN |
ECC06DTBN
| Heilind Number: | SULECC06DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTBN |
| ECAD Model: |
Specifications
Detailed Description
ECC06DTBN features a female PCB connector designed for high-performance applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The two rows of 12 contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and through-hole termination method offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Perfect for board-to-board or card edge connections, the ECC06DTBN is a dependable solution for your connectivity needs.

