ECC06DTBT-S189

Heilind Number:SULECC06DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTBT-S189

Detailed Description

Introducing the ECC06DTBTS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows of 12 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type provide easy and secure installation on PCBs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Certified for quality and performance, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the ECC06DTBTS189 for your critical connectivity needs.