ECC06DTKD-S288

Heilind Number:SULECC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTKD-S288

Detailed Description

SKU ECC06DTKD-S288 features a female connector with two rows, designed for high-performance board-to-board connections. With a clearance hole mount type and card extender termination method, it ensures secure and reliable assembly. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at 700 VAC and 3A, this connector is suitable for demanding applications. Its loop bellow contact type and straddle orientation enhance signal integrity. With 12 positions and a tail length of 4.45mm, it provides versatile connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures reliable performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. The termination plating with matte tin further enhances its durability. This ECC06DTKDS288 connector is ideal for use in aerospace, military, and industrial applications where high reliability is paramount.