ECC06DTKD

Heilind Number:SULECC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKD

Detailed Description

Introducing the ECC06DTKD, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and longevity. Featuring a 2.54mm pitch and 12 positions across 2 rows, it allows for secure and precise mating. The contact material is Gold-plated Phosphor Bronze, ensuring low contact resistance and high signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets rigorous power transmission requirements. The connector, with a straight orientation and clearance hole mount type, is easy to install. Its operating temperature range of -65 to 125 °C makes it suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers compact and space-saving connectivity solutions. Matte Tin termination plating adds to its durability. The ECC06DTKD is ideal for use in various applications, from consumer electronics to industrial machinery, where reliable board-to-board connections are essential. Trust in this high-quality connector for seamless and efficient electronic integration.