ECC06DTKH-S288

Heilind Number:SULECC06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKH-S288

Detailed Description

Introducing the ECC06DTKHS288, a high-performance board-to-board PCB connector designed to meet the demands of modern electronic applications. With a pitch of 2.54mm and 12 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring phosphor bronze contacts plated with gold, it ensures excellent signal transmission with minimal risk of corrosion. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Trust the ECC06DTKHS288 for all your board-to-board connection needs.