ECC06DTKI

Heilind Number:SULECC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKI

Detailed Description

The ECC06DTKI is a high-quality board-to-board PCB connector designed for reliable power and data transmission in electronic systems. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure mating. Its threaded mount type and through-hole termination method guarantee stable installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts and matte tin termination enhance signal integrity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent performance requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Overall, the ECC06DTKI is a versatile and dependable connector for demanding PCB interconnectivity needs.