ECC06DTKN-S288

Heilind Number:SULECC06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKN-S288

Detailed Description

Introducing the ECC06DTKN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 2.54mm (.1 in), this connector features two rows and 12 positions, ensuring efficient data transmission. The female gender and loop bellow contact type, made of durable Phosphor Bronze with gold plating, guarantee reliable signal transfer even in demanding environments. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets stringent power requirements. Its card extender termination method and matte tin plating offer easy installation and enhanced durability. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. This connector, with a compact height of 15.49mm and width of 9.4mm (.37 in), is ideal for space-constrained PCB designs. Perfect for high-end electronics, the ECC06DTKN-S288 is a dependable choice for critical connectivity needs.