ECC06DTKN

Heilind Number:SULECC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTKN

Detailed Description

Introducing the ECC06DTKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A current rating and 700VAC voltage capacity, it is ideal for high-power applications. The 12-position, 2-row design offers versatile connectivity options, while the loop bellow contact type guarantees secure mating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and no mounting requirement make installation easy, while the matte tin termination plating ensures long-term durability. Trust the ECC06DTKN for seamless board-to-board connections that meet your performance needs.