ECC06DTKS-S288

Heilind Number:SULECC06DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKS-S288

Detailed Description

Introducing the ECC06DTKSS288, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. This female connector features two rows of 12 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment on PCBs. The side hole mount type and straddle orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and card extender termination method guarantee secure connections. With a compact size of 9.4mm width and 15.49mm height, the ECC06DTKSS288 is ideal for space-constrained designs. Trust in this connector for seamless and efficient board-to-board connections in your projects.