ECC06DTKS

Heilind Number:SULECC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTKS

Detailed Description

Introducing our ECC06DTKS Board To Board PCB Connector, meticulously engineered for superior performance in demanding electronic applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient and reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its loop bellow contact type and thru-hole termination method guarantee secure connectivity, while the straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm facilitate easy installation in tight spaces. With a pitch of 2.54mm and 12 positions, this connector offers high-density interconnect solutions. Operating flawlessly in harsh environments, it boasts an extended temperature range of -65 to 125°C. Rest assured of its quality, as it complies with the highest standards for PCB connectors. Upgrade your electronic systems with the ECC06DTKS for unrivaled performance and durability.