| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DTMD-S189 |
ECC06DTMD-S189
| Heilind Number: | SULECC06DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DTMDS189 Board-to-Board PCB Connector, a high-quality component designed for seamless electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its 2.54mm pitch and 12 positions accommodate precise circuitry needs, while the gold-plated contacts guarantee optimal conductivity. The right-angle orientation and clearance hole mount type offer flexible installation options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is perfect for a wide range of applications. Trust in the ECC06DTMDS189 for efficient and secure PCB connectivity.

