ECC06DTMD

Heilind Number:SULECC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTMD

Detailed Description

Introducing the ECC06DTMD, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various applications. The right-angle orientation and 2.54mm pitch allow for efficient PCB connectivity, while the clearance hole mount type and thru-hole termination method simplify installation. Offering two rows with 12 positions, it provides ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability even in harsh environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the ECC06DTMD for high-reliability connections in your projects.