ECC06DTMH-S189

Heilind Number:SULECC06DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTMH-S189

Detailed Description

Introducing the ECC06DTMHS189, a high-performance Board To Board PCB Connector designed for demanding applications. This Female connector features two rows with 12 positions each, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Right Angle orientation provide versatility in assembly. The connector is designed for durability, with a wide operating temperature range of -65 to 125°C. Its Clearance Hole mount type and Thru Hole termination method make installation easy and reliable. With a tail length of 6.35mm and a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Trust the ECC06DTMHS189 for high-quality connectivity in your projects.