| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DTMI-S189 |
ECC06DTMI-S189
| Heilind Number: | SULECC06DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DTMI-S189 connector is a high-quality component designed for efficient board-to-board connections. With a durable construction of PBT and Phosphor Bronze, it ensures reliable performance in various electronic applications. Featuring a 2.54mm pitch and 12 positions, it facilitates precise and secure mating. The female connector, with a right-angle orientation and threaded mount type, offers flexibility in installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. Perfect for use in hi-rel industries, this connector guarantees long-term functionality.

