ECC06DTMI

Heilind Number:SULECC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTMI

Detailed Description

Introducing the ECC06DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and resistance to corrosion. The threaded mounting and right-angle orientation offer secure and space-efficient installation. With a pitch of 2.54mm and a tail length of 6.35mm, it provides easy and versatile connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating adds to its reliability. Ideal for applications in aerospace, defense, and industrial sectors, the ECC06DTMI is a trusted solution for your connectivity needs.