| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DTMN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DTMN-S189 |
ECC06DTMN-S189
| Heilind Number: | SULECC06DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DTMNS189, a high-performance board-to-board PCB connector designed for seamless signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a compact design, it offers two rows of 12 female contacts, each capable of handling up to 3A of current at 700VAC. The right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards, while the operating temperature range of -65 to 125°C guarantees stable performance even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECC06DTMNS189 for efficient and secure connections in your electronic designs.

