ECC06DTMN

Heilind Number:SULECC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTMN

Detailed Description

Introducing the ECC06DTMN, a high-performance Board-To-Board PCB Connector designed for precision and reliability. With a female gender and two rows for efficient connectivity, this connector features Phosphor Bronze contacts with Gold plating for optimal signal transmission. Its Loop Bellow contact type and Right Angle orientation ensure secure mating in tight spaces. Operating at a maximum amperage of 3A and voltage rating of 700VAC, it guarantees safe and stable power delivery. The ECC06DTMN is constructed with durable PBT material and Matte Tin termination plating, suitable for harsh environments with an operating temperature range of -65 to 125°C. With 12 positions and a tail length of 6.35mm, it offers versatile connectivity options. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust, ideal for various electronic applications. Upgrade your PCB connections with the ECC06DTMN for seamless performance.