ECC06DTMS-S189

Heilind Number:SULECC06DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTMS-S189

Detailed Description

Introducing SKU ECC06DTMS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring PBT and Phosphor Bronze construction, offers exceptional durability and signal integrity. With a 2.54mm pitch and 12 positions, it facilitates seamless data transmission, ideal for complex circuitry. The contact material of Phosphor Bronze with Gold plating ensures reliable conductivity, even in demanding environments. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal applications. Its right-angle orientation, side-hole mount type, and thru-hole termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the ECC06DTMSS189 for secure and efficient board-to-board connections in your electronic designs.