ECC06DTMS

Heilind Number:SULECC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTMS

Detailed Description

Introducing the ECC06DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts on a loop bellow design guarantee low contact resistance and optimal signal integrity. With 12 positions and a pitch of 2.54mm, it allows for dense PCB connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, optimizes PCB space utilization. The ECC06DTMS is the ideal choice for high-reliability applications requiring robust and efficient board-to-board connections.