ECC06DTMT

Heilind Number:SULECC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTMT

Detailed Description

The ECC06DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the power transmission needs of various electronic systems. The female connector, with two rows of 12 right-angle orientation positions, offers efficient signal transfer. Its threaded mount type and thru-hole termination method provide secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Ideal for use in aerospace, defense, and other hi-rel industries, the ECC06DTMT guarantees exceptional performance and durability.