| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06MMAD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06MMAD |
ECC06MMAD
| Heilind Number: | SULECC06MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06MMAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 gold-plated male contacts, this connector ensures reliable signal transmission in industrial environments. The PBT and phosphor bronze construction, along with a matte tin termination plating, guarantee durability and efficient power delivery. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for critical systems. Its right-angle orientation and clearance hole mount type offer flexibility in PCB assembly. Trust the ECC06MMAD for secure and efficient interconnections in your electronic designs.

