ECC06MMAN

Heilind Number:SULECC06MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMAN

Detailed Description

SKU ECC06MMAN boasts a robust construction of PBT and Phosphor Bronze, guaranteeing superior durability and performance. With an amperage rating of 3A and the ability to handle voltages up to 700 VAC, this male connector is perfect for high-power applications. Featuring two rows with 12 positions each, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the Matte Tin termination plating enhances longevity. Designed for through-hole mounting with a 2.54mm pitch, it provides secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it versatile for various electronic setups. Meeting the stringent standards of hi-rel industries, the ECC06MMAN is a top choice for board-to-board and card edge connections.