ECC06MMBD

Heilind Number:SULECC06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMBD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMBD

Detailed Description

Introducing the ECC06MMBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The 2.54mm pitch and 700VAC voltage rating make it ideal for power and signal transmission. Its 12 positions with male gender and gold-plated contacts guarantee optimal conductivity. The right-angle orientation and thru-hole termination method offer versatile mounting options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and harsh operating conditions. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the ECC06MMBD for secure and efficient board-to-board connections in your electronic designs.