ECC06MMBN

Heilind Number:SULECC06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMBN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMBN

Detailed Description

The ECC06MMBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in operation. With a 2.54mm pitch and 12 positions, this connector offers secure and precise connections. The Male connector with 2 rows and no mounting requirement is ideal for space-constrained setups. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and signal integrity. Rated for 700VAC and 3A, it can handle high power loads with ease. With a right-angle orientation and a tail length of 4.57mm, it facilitates seamless PCB connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, makes it perfect for applications where space is limited. Its Matte Tin termination plating ensures long-term performance. The ECC06MMBN is part of the hi-rel category, meeting stringent quality standards. Perfect for use in telecommunications, industrial equipment, and aerospace applications.