ECC06MMDD

Heilind Number:SULECC06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMDD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMDD

Detailed Description

The ECC06MMDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a pitch of 2.54mm and gold contact plating on phosphor bronze material, it guarantees excellent signal conductivity. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Its right-angle orientation and 12 positions offer versatility in board layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a tail length of 6.35mm, connector height of 13.72mm, and width of 9.4mm, it provides ease of installation. The termination plating with matte tin enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, this ECC06MMDD connector ensures optimal performance and reliability.