ECC06MMDN

Heilind Number:SULECC06MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMDN

Detailed Description

The ECC06MMDN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a male gender, 2 rows, and 12 positions, it offers versatile connectivity options. The thru-hole termination method and right-angle orientation make it easy to install in various applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The connector's compact design, with a height of 13.72mm and a width of 9.4mm, saves space on the PCB. Certified for quality and performance, the ECC06MMDN is ideal for use in industries such as telecommunications, aerospace, and industrial automation.