ECC06MMJD

Heilind Number:SULECC06MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMJD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMJD

Detailed Description

Introducing the ECC06MMJD Board to Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring two rows for versatile connection options, this male connector is designed for clearance hole mounting with a termination method of thru hole, ensuring secure and stable attachment. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliability in operation. The contact material is plated with gold for excellent conductivity, suitable for applications requiring an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a compact design, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 12 positions and a tail length of 12.7mm, it facilitates seamless connections. The right-angle orientation further enhances usability, while the matte tin termination plating ensures long-lasting performance. Trust in the ECC06MMJD for superior quality and performance in your electronic projects.