ECC06MMJN

Heilind Number:SULECC06MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMJN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMJN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECC06MMJN connector is designed for reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this male connector is suitable for high-power applications. Its two rows of 12 positions each provide ample connectivity options, while the gold-plated phosphor bronze contacts ensure optimal signal transmission. The right-angle orientation and 2.54mm pitch make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination method is thru-hole, with a tail length of 12.7mm for secure mounting. The matte tin termination plating enhances durability. Perfect for board-to-board or card edge connections, the ECC06MMJN is a versatile solution for your connectivity needs.