ECC06MMMD

Heilind Number:SULECC06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMMD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMMD

Detailed Description

The ECC06MMMD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a male gender and two rows, it offers versatility in assembly. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and secure. Made of durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 12 positions, it accommodates multiple connections with ease. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance in various environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating and compliant with RoHS regulations, it prioritizes environmental sustainability. Ideal for use in electronics, telecommunications, and industrial equipment, the ECC06MMMD is a dependable solution for your connectivity needs.