ECC06MMMN

Heilind Number:SULECC06MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMMN

Detailed Description

Introducing the ECC06MMMN Male Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With two rows and 12 positions, this connector offers versatility in circuit board assembly. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission and longevity. The 2.54mm pitch allows for precise alignment, while the Wire Wrap termination method simplifies installation. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for various industrial applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. With Matte Tin termination plating for enhanced conductivity, this ECC06MMMN connector guarantees optimal performance in demanding environments.