ECC06MMND

Heilind Number:SULECC06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMND

Detailed Description

The PBT & Phosphor Bronze Male Connector, featuring two rows with a 2.54mm pitch, is designed for high-performance board-to-board or card edge connectivity. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the matte tin termination plating offers durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straddle orientation and clearance hole mount type make installation easy and efficient. With 12 positions and a tail length of 13.84mm, it provides ample connectivity options. Compact yet robust, with a height of 13.72mm and a width of 9.4mm, this connector is ideal for demanding PCB setups. Trusted for quality and performance, it is a must-have component for any electronic system.