ECC06MMNN

Heilind Number:SULECC06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMNN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMNN

Detailed Description

Introducing the ECC06MMNN, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 2.54mm, this connector features 12 positions in a dual-row layout, perfect for a wide range of electronic applications. Constructed with durable PBT housing and high-quality phosphor bronze contacts plated with gold, it ensures excellent conductivity and longevity even in demanding environments. The termination method is through a card extender, offering secure and stable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets stringent performance standards. With a connector height of 13.72mm and a width of 9.4mm, it efficiently saves space on the PCB. Trust the ECC06MMNN for seamless and efficient board-to-board connectivity in your designs.