ECC06MMRD

Heilind Number:SULECC06MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMRD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMRD

Detailed Description

Introducing the ECC06MMRD, a high-performance male PCB connector designed for secure and efficient board-to-board connections. Engineered with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and two rows of 12 positions each, it offers versatility in various electronic applications. Featuring a clearance hole mount type and card extender termination method, installation is convenient and reliable. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The ECC06MMRD's compact design, measuring 13.72mm in height and 9.4mm in width, makes it suitable for space-restricted PCB layouts. Trust in its matte tin termination plating for long-term reliability. Perfect for hi-rel industries, this connector is a must-have for your connectivity needs.