ECC06MMRN

Heilind Number:SULECC06MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMRN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMRN

Detailed Description

The SKU ECC06MMRN is a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 2-row, 12-position layout offers versatility in circuit connections. The termination method of card extender and orientation of straddle make it easy to integrate into PCB designs. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in varied conditions. The matte tin termination plating enhances durability. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. A vital component in the realm of hi-rel connectors, the ECC06MMRN is the epitome of performance and reliability.