ECC06MMSN

Heilind Number:SULECC06MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMSN

Detailed Description

Introducing the ECC06MMSN, a high-performance male connector designed for efficient board-to-board PCB and card edge connectivity. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 12 positions, perfect for intricate electronic setups. Constructed with durable PBT housing and precision contact materials like phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The straight orientation and through-hole termination method simplify installation, while the matte tin plating guarantees long-term durability even in harsh operating conditions ranging from -65 to 125°C. With a tail length of 4.83mm, a connector height of 13.72mm, and a width of 9.4mm, it offers versatility in various applications. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC06MMSN is the ultimate solution for secure and efficient board-level connections.